- RS Stock No.:
- 193-2132
- Mfr. Part No.:
- 426-NS
- Brand:
- Super Wick
51 In stock - FREE next working day delivery available
24 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.14
(exc. VAT)
£6.17
(inc. VAT)
Units | Per unit |
1 + | £5.14 |
- RS Stock No.:
- 193-2132
- Mfr. Part No.:
- 426-NS
- Brand:
- Super Wick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
No-Clean Super Wick™ is a tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
Flux residue is non-conductive and non-corrosive
Available in 1.5, 2.0 and 2.5 mm widths
Available in 1.5 and 15 m lengths
ESD safe bobbins for 1.5 m size
Available in 1.5, 2.0 and 2.5 mm widths
Available in 1.5 and 15 m lengths
ESD safe bobbins for 1.5 m size
Specifications
Attribute | Value |
---|---|
Model Number | SUPERWICK 426-NS |
Width | 2.5mm |
Length | 1.5m |
No Clean | Yes |
- RS Stock No.:
- 193-2132
- Mfr. Part No.:
- 426-NS
- Brand:
- Super Wick